Siemens 6XV18302AH50 plug-in cable pre-assembled 5 m PROFIBUS

MPN
6XV18302AH50
Brand
Siemens
EAN-13
4019169400787
Order Code
07-0846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £175.45 £175.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 96 availableBack-order availability date - 29/10/2026

Siemens manufactures the 6XV1830-2AH50, a robust industrial communication cable designed for reliable data transmission. Key features include its high resistance to harsh environmental conditions and flexibility for easy installation. It is typically used in automation systems and industrial networks.
Colour Black
Length 5m
Type 6XV1830-2AH50
Approved type of underground installation N/A
Armouring/reinforcement N/A
AWG size N/A
Cable geometry N/A
Cable height approximate N/A
Cable Type N/A
Cable type according to BS 4737-3.30 N/A
Cable width approximate N/A
Category N/A
Certified for shipboard application N/A
Characteristic impedance N/A
Circuit integrity according to DIN 4102-12 N/A
Circuit integrity according to IEC 60331-23 N/A
Colour outer sheath N/A
Compatible with Grade2TV according to XP-C 90-483 N/A
Compatible with Grade3TV according to XP-C 90-483 N/A
Compliant with BT (British Telecom) specification N/A
Conductor category N/A
Conductor Cross Section 0.65mm
Conductor Material N/A
Conductor surface N/A
Core identification N/A
Core identification according to HD 308 S2 N/A
Diameter conductor 0.65mm
Drain wire N/A
Duplex N/A
Flame retardant according to IEC 60332-1-2 N/A
Flame retardant according to IEC 60332-3-21 (Cat A F/R) N/A
Flame retardant according to IEC 60332-3-22 (Cat A) N/A
Flame retardant according to IEC 60332-3-23 (Cat B) N/A
Flame retardant according to IEC 60332-3-24 (Cat C) N/A
Flame retardant according to IEC 60332-3-25 (Cat D) N/A
Halogen free according to EN IEC 60754-1 N/A
Halogen free according to EN IEC 60754-2 N/A
Halogen free according to EN IEC 60754-3 N/A
Longitudinal water blocking cable N/A
Low smoke according to EN IEC 61034-2 N/A
Material Other
Material armouring N/A
Material core insulation N/A
Material outer sheath N/A
Max. tensile strength during installation N/A
Min. permitted bending radius, moving application with forced guidance 75
Min. permitted bending radius, moving application/free movement 75
Min. permitted bending radius, stationary application/permanent installation 75
Misc Attribute 6XV1830-2AH50
Nominal cross section conductor N/A
Nominal voltage U N/A
Number of Cores 2
Number of sheath layers N/A
Number of stranding elements 1
NVP value N/A
Oil resistant according to EN IEC 60811-404 N/A
Outer diameter approximate N/A
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Protective sheath N/A
Radial water blocking cable N/A
Reaction-to-fire according to EN 13501-6: Acidity N/A
Reaction-to-fire according to EN 13501-6: Class N/A
Reaction-to-fire according to EN 13501-6: Flaming droplets/particles N/A
Reaction-to-fire according to EN 13501-6: Smoke production N/A
Rip cord colour according to BS 4737-3.30 N/A
Screen over stranding N/A
Screen over stranding element N/A
Segregation class according to EN 50174-2 N/A
Specification core insulation N/A
Specification material outer sheath N/A
Stranding N/A
Stranding element Pairs
Suitable as computer data cable N/A
Suitable as signalling cable N/A
Suitable as telephone cable N/A
Suitable for underground installation false
Suitable for use as security alarm cable N/A
UV resistant N/A
Weight N/A
With rip cord N/A
With rodent protection N/A

Reviews

Be the first to submit a review

Trustpilot