Siemens Terminals PLC connector 613761

Siemens Brand: Siemens
The Siemens PLC connectors in titanium white feature versatile designs suitable for various electrical systems, including models with screwless terminals and options rated for up to 250 volts.
Description Image Product Buy Pricing (Ex VAT) Number of Ways Voltage Rating Connection (type) Connections Current Rating (A) Misc Attribute 1 Misc Attribute 2 Weight (g, g/m) Voltage Rating (V, V DC) Width (mm) Type Ambient temperature Coating housing Colour Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Contact Type Degree of protection (IP), mounted
Siemens 6ES7972-0BA52-0XA0 PLC connector titanium white screwless terminals
Siemens 6ES7972-0BA52-0XA0 PLC connector titanium white screwless terminals
Standard range
Order code: 07-0775
MPN: 6ES79720BA520XA0

Despatched within 4 working days - 10 in stock
1+ £44.26
Price per unit Ex VAT
Connector RS 485, Fast Connect, without PG socket, 90° 6ES7972-0BA52-0XA0 40g 15.8 PLC connector -40 - 70°C N/A Other N/A N/A N/A N/A N/A IP20
Siemens 6ES79720BB520XA0 Delta PLC connector titanium white 250V
Siemens 6ES79720BB520XA0 Delta PLC connector titanium white 250V
Standard range
Order code: 07-0776
MPN: 6ES79720BB520XA0

Despatched within 4 working days - 9 in stock
1+ £63.94
Price per unit Ex VAT
2 250V Cut & Clip 2 2 RS 485, Fast Connect, with PG socket, 90° 6ES7972-0BB52-0XA0 10g 250 V 35.6 PLC connector -40 - 70°C N/A Other N/A N/A N/A N/A N/A IP20

Trustpilot