Siemens 6ES79720BB520XA0 Delta PLC connector titanium white 250V

MPN
6ES79720BB520XA0
Brand
Siemens
EAN-13
4025515077305
Order Code
07-0776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £63.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Siemens manufactures the 6ES7972-0BB52-0XA0 PLC connector, which is designed for reliable and efficient integration in programmable logic controller systems. This connector, a part of the Simatic range, ensures seamless connection and communication between modules within a PLC starter kit. It is typically used in industrial automation to enhance the control and coordination of machinery and processes.
Type PLC connector
Number of Ways 2
Voltage Rating 250V
Ambient temperature -40 - 70°C
Coating housing N/A
Colour Other
Connectable conductor cross section fine-strand with cable end sleeve N/A
Connectable conductor cross section fine-strand without cable end sleeve N/A
Connectable conductor cross section multi-wired N/A
Connectable conductor cross section solid-core N/A
Connection (type) Cut & Clip
Connections 2
Contact Type N/A
Current Rating (A) 2
Degree of protection (IP), mounted IP20
Depth 35.6mm
Dim (L x W x H) 35.6 x 15.8 x 59 mm
EMC-version N/A
Height 59mm
Housing Material Plastic
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
IP Rating IP20
Length 35.6mm
Length (mm) 35.6mm
Material (details) Plastic
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Max. ambient temperature +60°C
Min. ambient temperature -25°C
Misc Attribute 1 RS 485, Fast Connect, with PG socket, 90°
Misc Attribute 2 6ES7972-0BB52-0XA0
Mounting method N/A
Number of conduit inlets N/A
Number of plug-in contact rows N/A
Number of Poles N/A
Operating Temperature -25 - 60°C
Overvoltage category N/A
Pollution degree N/A
Position cable feed N/A
Product Type Plug Connector
Rated current In N/A
Rated Surge Voltage N/A
Rated voltage N/A
Temperature Range -25 to +60°C
Type of electric connection N/A
Type of locking Gland nut
Voltage Rating (V, V DC) 250 V
Weight 0
Weight (g, g/m) 10g
Width 15.8mm
Width (mm) 35.6
With protective conductor N/A
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot