Siemens 6ES7972-0BA52-0XA0 PLC connector titanium white screwless terminals

MPN
6ES79720BA520XA0
Brand
Siemens
EAN-13
4025515077299
Order Code
07-0775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.55
10+ £43.03
50+ £41.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Siemens 6ES7972-0BA52-0XA0 PLC connector is a component designed for use with Simatic programmable logic controllers, facilitating simple and reliable connections. As part of a starter kit, it ensures seamless integration and efficient communication between PLC modules. This connector is typically used in industrial automation applications where secure and robust data connections are essential.
Type PLC connector
Ambient temperature -40 - 70°C
Coating housing N/A
Colour Other
Connectable conductor cross section fine-strand with cable end sleeve N/A
Connectable conductor cross section fine-strand without cable end sleeve N/A
Connectable conductor cross section multi-wired N/A
Connectable conductor cross section solid-core N/A
Connection (type) Connector
Contact Type N/A
Degree of protection (IP), mounted IP20
Depth 35.6mm
Dim (L x W x H) 35.6 x 15.8 x 59 mm
EMC-version N/A
Height 59mm
Housing Material Plastic
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
IP Rating IP20
Length 35.6mm
Length (mm) 35.6mm
Material (details) Plastic
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Max. ambient temperature +60°C
Min. ambient temperature -25°C
Misc Attribute 1 RS 485, Fast Connect, without PG socket, 90°
Misc Attribute 2 6ES7972-0BA52-0XA0
Mounting method N/A
Number of conduit inlets N/A
Number of plug-in contact rows N/A
Number of Poles N/A
Operating Temperature -25 - 60°C
Overvoltage category N/A
Pollution degree N/A
Position cable feed N/A
Product Type Plug Connector
Rated current In N/A
Rated Surge Voltage N/A
Rated voltage N/A
Temperature Range -25 to +60°C
Type of electric connection N/A
Type of locking Gland nut
Weight 0
Weight (g, g/m) 40g
Width 15.8mm
Width (mm) 15.8
With protective conductor N/A
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot