Siemens 6EP4134-3AB00-2AY0 DIN Rail Mounted UPS

MPN
6EP41343AB002AY0
Brand
Siemens
EAN-13
4025515154204
Order Code
64-8141
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £320.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This 10A 24V UPS is a DIN rail mounting unit that, when used in conjunction with a battery module, provides an uninterruptible 24V DC supply. The SITOP UPS manager supports configuration and monitoring for PC-based systems and the software is free to download.


  • PROFINET Interface
  • High dynamic overload capability
  • Digital inputs/outputs
  • Siemens UPS1600 series
Type Rail-mount UPS (DIN)
Output Voltage 23.8
Number of Outputs 1
Auto shut down function N/A
Bridging time full load N/A
Construction type N/A
Depth 125mm
Efficiency in eco-mode N/A
Height 139mm
Input Connection N/A
Input Voltage 24
Max. voltage distortion output (linear load) N/A
Modular N/A
Number of output connections C13 N/A
Number of output connections C19 N/A
Number of output connections fixed connection N/A
Number of output connections French standard (Type E) N/A
Number of output connections with protective contact CEE 7/3 (type F) N/A
Number of phases primary N/A
Number of phases secondary N/A
Output apparent power N/A
Output Current 10
Output power factor N/A
Overall efficiency N/A
Potential free switch contact N/A
Power Consumption N/A
Power Output 240W
Primary frequency N/A
Secondary frequency N/A
SNMP N/A
Suitable for network-management false
USB interface N/A
USV- technology Offline
Voltage type DC
Weight 0.44kg
Width 50mm
With communication interface RS-232 N/A

Reviews

Be the first to submit a review

Trustpilot