Siemens SENTRON 3NW80111 Fuse Holder 1A 500V cylindrical Link 14x51mm

MPN
3NW80111
Brand
Siemens
EAN-13
4001869062617
Order Code
06-8207
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Siemens 3NW80111 fuse holder inset is designed for 1 A cylindrical fuses and operates at 500 V. Its compact design makes it suitable for securing miniature fuses in electrical installations. Typically, it is used in industrial and commercial applications to ensure safe and reliable circuit protection.
Type Fuse holder inset
Current Rating 1A
Breaking Capacity 120kA
Dim (W x H) 10 mm x 38 mm
Duty class aM
Height 38mm
Model N/A
Nominal Voltage 500V
Power loss at rated current 0
Rated operating frequency 45 - 62Hz
Rated voltage 500V
Release characteristic Other
Size 10x38mm
Type of fuse status indicator N/A
Utilization category according to IEC 60269 aM (switchgear protection)
Voltage Rating - AC 500V
Voltage type AC
Width 10mm

Reviews

Be the first to submit a review

Trustpilot