Siemens RF Modules HF IC transponder 613638

Siemens Brand: Siemens
The parts group includes advanced transponders and RF components manufactured by Siemens, designed for high-frequency data transmission and reliable communication applications.
Description Image Product Buy Pricing (Ex VAT) Frequency Bands Data Rate Supply Voltage Degree of protection (IP) Depth Diameter Frequency Height Housing Material Max. transmission range Misc Attribute Radio protocol Type of memory Weight Width Type Colour
Siemens 6GT26004AA00 RFTransponder MDS D423 2000B FRAM 30x8mm RF200/300
Siemens 6GT26004AA00 RFTransponder MDS D423 2000B FRAM 30x8mm RF200/300
Extended range
Order code: 07-0814
MPN: 6GT26004AA00

Back order - 65 availableBack-order availability date - 04/12/2026
1+ £27.64
10+ £27.27
50+ £26.91
Price per unit Ex VAT
13.56MHz 26.5 kbit/s 12V IP68/IPX9K N/A 30mm 13.56 - 13.56MHz 8mm Other 80m 6GT2600-4AA00 ISO 15693 FRAM 15g N/A HF IC transponder N/A
Siemens 6GT28102AE831AX0 HF IC transponder from leading manufacturers
Siemens 6GT28102AE831AX0 HF IC transponder from leading manufacturers
Standard range
Order code: 07-0815
MPN: 6GT28102AE831AX0

Despatched within 4 working days - 990 in stock
20+ £0.273
50+ £0.240
Price per unit Ex VAT
860-960MHz 320 kbit/s N/A 20mm N/A N/A 0.3mm N/A 5000mm 6GT2810-2AE83-1AX0 N/A EEPROM 3g 45mm HF IC transponder N/A

Trustpilot