Siemens 6GT26004AA00 RFTransponder MDS D423 2000B FRAM 30x8mm RF200/300

MPN
6GT26004AA00
Brand
Siemens
EAN-13
4047618016401
Order Code
07-0814
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.64
10+ £27.27
50+ £26.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 04/12/2026

Siemens manufactures the 6GT2600-4AA00 HF IC transponder, known for its high-frequency capabilities. This integrated circuit is typically used in applications requiring reliable data exchange and identification. Its robust design ensures efficient performance in industrial automation and supply chain management.
Type HF IC transponder
Frequency Bands 13.56MHz
Supply Voltage 12V
Data Rate 26.5 kbit/s
Colour N/A
Degree of protection (IP) IP68/IPX9K
Depth N/A
Diameter 30mm
Frequency 13.56 - 13.56MHz
Height 8mm
Housing Material Other
Max. transmission range 80m
Misc Attribute 6GT2600-4AA00
Radio protocol ISO 15693
Type of memory FRAM
Weight 15g
Width N/A

Reviews

Be the first to submit a review

Trustpilot