Siemens 6GT28102AE831AX0 HF IC transponder from leading manufacturers

MPN
6GT28102AE831AX0
Brand
Siemens
EAN-13
2050010409773
Order Code
07-0815
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.273
50+ £0.240
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 990 in stock

The Siemens 6GT2810-2AE83-1AX0 HF IC transponder is designed for reliable and efficient data storage and transmission using high frequency technology. It is ideal for applications such as logistics and asset management, where accurate tracking and identification are essential. Manufactured by Siemens, this product is known for its robustness and high performance in industrial environments.
Type HF IC transponder
Frequency Bands 860-960MHz
Data Rate 320 kbit/s
Colour N/A
Degree of protection (IP) N/A
Depth 20mm
Diameter N/A
Frequency N/A
Height 0.3mm
Housing Material N/A
Max. transmission range 5000mm
Misc Attribute 6GT2810-2AE83-1AX0
Radio protocol N/A
Type of memory EEPROM
Weight 3g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot