Siemens 6ES72111AE400XB0 S7-1200 PLC CPU connects with IEC 60870-5-104 |
07-0727
|
|
Despatched within 4 working days - 15 in stock
|
1+ £206.88
Price per unit Ex VAT
|
6 |
0 |
4 |
Multicolour |
|
75kB |
6ES7211-1AE40-0XB0 |
6 DI/4 DO/2AI |
|
0 |
0 |
0 |
|
|
|
|
|
FALSE |
N/A |
N/A |
Siemens 6ES72111BE400XB0 Alpha unit wall-mounted IP55 RAL 9016 |
07-0728
|
|
Despatched within 4 working days - 1 in stock
|
1+ £206.88
Price per unit Ex VAT
|
6 |
0 |
4 |
|
|
75kB |
6ES7211-1BE40-0XB0 |
6 DI/4 DO/2AI |
|
0 |
4 |
4 |
|
|
|
|
|
FALSE |
85 - 264V |
85 - 264V |
Siemens 6ES72111HE400XB0 SIMATIC S7 PLC CPU red pushbutton 22mm round |
07-0729
|
|
Despatched within 4 working days - 3 in stock
|
1+ £206.88
Price per unit Ex VAT
|
6 |
0 |
4 |
Multicolour |
|
75kB |
6ES7211-1HE40-0XB0 |
6 DI/4 DO/2AI |
|
0 |
4 |
4 |
|
|
|
|
|
FALSE |
N/A |
N/A |
Siemens 6ES72121AE400XB0 SIMATIC S7-1200 PLC CPU 2 PROFINET I/O DC Powered |
07-0730
|
|
Despatched within 4 working days - 16 in stock
|
1+ £278.42
Price per unit Ex VAT
|
8 |
0 |
6 |
Multicolour |
IP20 |
100kB |
6ES7212-1AE40-0XB0 |
8 DI/6 DO/2AI |
|
0 |
0 |
0 |
|
|
|
|
|
FALSE |
N/A |
N/A |
Siemens 6ES72121BE400XB0 Alpha 400 PLC compact CPU IP55 1250mm high |
07-0731
|
|
Available to back orderBack order, lead time 14 days
|
1+ £443.46
Price per unit Ex VAT
|
8 |
0 |
6 |
Multicolour |
IP20 |
100kB |
6ES7212-1BE40-0XB0 |
8 DI/6 DO/2AI |
|
0 |
6 |
6 |
|
|
|
|
|
FALSE |
85 - 264V |
85 - 264V |
Siemens 6ES72121HE400XB0 PLC Compact CPU IP55 Alpha 400 Wall-mount |
07-0732
|
|
Despatched within 4 working days - 7 in stock
|
1+ £278.42
Price per unit Ex VAT
|
8 |
0 |
6 |
Multicolour |
IP20 |
100kB |
6ES7212-1HE40-0XB0 |
8 DI/6 DO/2AI |
|
|
6 |
6 |
|
|
|
|
|
FALSE |
N/A |
N/A |
Siemens 6ES72141BG400XB0 PLC CPU pushbutton plate round milky |
07-0734
|
|
Available to back orderBack order, lead time 14 days
|
1+ £671.35
Price per unit Ex VAT
|
14 |
0 |
10 |
Multicolour |
IP20 |
150kB |
6ES7214-1BG40-0XB0 |
14 DI/10 DO/2 AI |
Digital |
0 |
10 |
10 |
880mm |
114mm |
117mm |
|
|
FALSE |
85 - 264V |
85 - 264V |
Siemens 6ES7215-1AG40-0XB0 PLC compact CPU |
07-0736
|
|
Despatched within 4 working days - 9 in stock
|
1+ £691.25
Price per unit Ex VAT
|
14 |
2 |
10 |
|
IP20 |
200kB |
14 DI/10 DO/2 AI/2 AO |
6ES7215-1AG40-0XB0 |
Analog |
0 |
0 |
0 |
85mm |
135mm |
115mm |
Multicolour |
System power |
TRUE |
N/A |
N/A |
Siemens 6ES72151BG400XB0 Alpha PLC CPU Wall-mounted |
07-0737
|
|
Despatched within 4 working days - 2 in stock
|
1+ £634.18
Price per unit Ex VAT
|
14 |
2 |
10 |
|
|
200kB |
14 DI/10 DO/2 AI/2 AO |
6ES7215-1BG40-0XB0 |
|
0 |
10 |
10 |
|
|
|
|
|
TRUE |
85 - 265V |
85 - 265V |