Siemens 6ES72121BE400XB0 Alpha 400 PLC compact CPU IP55 1250mm high

MPN
6ES72121BE400XB0
Brand
Siemens
EAN-13
4047623402725
Order Code
07-0731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £386.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Siemens 6ES7212-1BE40-0XB0 PLC compact CPU is a reliable component used in automation systems, featuring integrated functions for digital and analogue processing. It is designed for efficient control and regulation tasks in industrial environments, supporting applications in manufacturing and process industries. As a compact and versatile unit, it is particularly suited for small to medium-sized automation projects requiring dependable performance and flexibility.
Type PLC compact CPU
Number of Digital Inputs 8
Number of Analogue Inputs 2
Number of Analogue Outputs 0
Number of Digital Outputs 6
Additional program memory possible FALSE
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Colour Multicolour
Depth 75mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Front built-in possible TRUE
Height 100mm
Interfaces 1
IO link master FALSE
IP Rating IP20
Long-Term Evolution (LTE) N/A
Max. number of time switches N/A
Memory Size 100kB
Misc Attribute 1 6ES7212-1BE40-0XB0
Misc Attribute 2 8 DI/6 DO/2AI
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Mobile communications standard 3G (UMTS) FALSE
Model Compact
Number of HW-interfaces industrial Ethernet 1
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 1
Number of Outputs 6
Number of relay outputs 6
Performance level according to EN ISO 13849-1 N/A
Processing time (1K, binary operation) 0.08ms
Rack-assembly possible TRUE
Radio standard Bluetooth FALSE
Radio standard GPRS FALSE
Radio standard GSM FALSE
Radio standard WLAN 802.11 FALSE
Redundancy FALSE
SIL according to IEC 61508 N/A
Suitable for rail mounting TRUE
Suitable for safety functions FALSE
Supply voltage AC 50 Hz 85 - 264V
Supply voltage AC 60 Hz 85 - 264V
Supply voltage DC N/A
Supporting protocol for ASI TRUE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for CAN FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for DNP3 N/A
Supporting protocol for EtherCAT false
Supporting protocol for EtherNet/IP FALSE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for IEC 60870 N/A
Supporting protocol for IEC 61850 Ethernet N/A
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus TRUE
Supporting protocol for other bus systems TRUE
Supporting protocol for PROFIBUS TRUE
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO TRUE
Supporting protocol for PROFIsafe FALSE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP TRUE
System accessory TRUE
Type of memory RAM
Voltage type (supply voltage) AC
Wall mounting/direct mounting TRUE
Width 90mm
With display FALSE
With optical interface FALSE

Reviews

Be the first to submit a review

Trustpilot