Siemens Industrial Switches Indicator light 613808

Siemens Brand: Siemens
Siemens produces a range of electrical components, including indicator lights and switchgear devices, designed for DIN rail mounting and compatible with standard voltage systems.
Description Image Product Buy Pricing (Ex VAT) Colour calotte Cross Section Depth Dim Height LED Colour Max. lamp power Weight Width Type Built-in depth Degree of protection (IP) Factory colour Lamp socket Lamp Type Number of partitions Operating Voltage Product colour Rated voltage Voltage type
Siemens 5TE5800 indicator light grey 6mm² DIN rail 230V red LED light
Siemens 5TE5800 indicator light grey 6mm² DIN rail 230V red LED light
Standard range
Order code: 07-0552
MPN: 5TE5800

Despatched within 4 working days - 8 in stock
1+ £34.71
Price per unit Ex VAT
Red 6mm² 64mm (W x H x D) 18 x 90 x 64 mm 90mm Red 0.4W 0 18mm Indicator light 64mm IP20 Grey Other LED 1 230V Multicolour 230V AC
Siemens 5TE5801 Indicator light grey 20A 3NO 230V Switchgear device
Siemens 5TE5801 Indicator light grey 20A 3NO 230V Switchgear device
Standard range
Order code: 07-0553
MPN: 5TE5801

Despatched within 4 working days - 3 in stock
1+ £45.39
Price per unit Ex VAT
Other 74.8mm (W x H x D) 17.6 x 89.8 x 74.8 mm 89.8mm N/A 70g 17.6mm Indicator light 64mm IP20 Grey Other LED 1 230V Multicolour 230V AC

Trustpilot