Siemens 5TE5801 Indicator light grey 20A 3NO 230V Switchgear device

MPN
5TE5801
Brand
Siemens
EAN-13
4001869209890
Order Code
07-0553
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 5TE5801 is a grey indicator light designed for clear visual status signalling. This reliable component is typically used in electrical panels and control devices to provide immediate operational feedback. It ensures long-lasting performance, making it suitable for industrial and commercial applications.
Type Indicator light
Built-in depth 64mm
Colour calotte Other
Degree of protection (IP) IP20
Depth 74.8mm
Dim (W x H x D) 17.6 x 89.8 x 74.8 mm
Factory colour Grey
Height 89.8mm
Lamp socket Other
Lamp Type LED
Max. lamp power N/A
Number of partitions 1
Operating Voltage 230V
Product colour Multicolour
Rated voltage 230V
Voltage type AC
Weight 70g
Width 17.6mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot