Siemens Electricity Monitoring Energy consumption meter 613614

Siemens Brand: Siemens
The parts, manufactured by Siemens, are diverse types of SENTRON meters designed for 3-phase systems with LAN Modbus TCP capabilities.
Description Image Product Buy Pricing (Ex VAT) Max. current (Imax) Misc Attribute Model Nominal current (In) Type Accuracy Class Approval Calibrated Degree of protection (IP) Degree of protection (NEMA) Depth Dim EEC40 signature Energy type Escapement mechanism Frequency Height IP Rating Length Measurement type load profile
Siemens 7KM2200-2EA00-1JB1 SENTRON meter 3-phase LAN Modbus TCP
Siemens 7KM2200-2EA00-1JB1 SENTRON meter 3-phase LAN Modbus TCP
Extended range
Order code: 07-0848
MPN: 7KM22002EA001JB1

Available to back orderBack order, lead time 4 weeks
1+ £799.72
Price per unit Ex VAT
100A 7KM2200-2EA00-1JB1 Measurement transformer 5A Energy consumption meter N/A N/A true IP40 N/A N/A (L x W x H) 71 x 108 x 97 mm N/A Effecive and reactive power true N/A 97mm IP40 71mm true
Siemens 7KM22002EA401JB1 SENTRON meter 3-phase 65A LAN Modbus-TCP LCD
Siemens 7KM22002EA401JB1 SENTRON meter 3-phase 65A LAN Modbus-TCP LCD
Standard range
Order code: 07-0853
MPN: 7KM22002EA401JB1

Despatched within 4 working days - 3 in stock
1+ £637.47
Price per unit Ex VAT
65A 7KM2200-2EA40-1JB1 Direct measurement 65A Energy consumption meter N/A N/A true IP40 N/A N/A (L x W x H) 71 x 108 x 97 mm N/A Effecive and reactive power true N/A 97mm IP40 71mm true

Trustpilot