Siemens 7KM2200-2EA00-1JB1 SENTRON meter 3-phase LAN Modbus TCP

Image Representative of Range

Siemens 7KM2200-2EA00-1JB1 SENTRON meter 3-phase LAN Modbus TCP

MPN
7KM22002EA001JB1
Brand
Siemens
EAN-13
4001869576817
Order Code
07-0848
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £554.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Siemens 7KM2200-2EA00-1JB1 energy consumption meter accurately measures and monitors electrical energy use. It features advanced data logging capabilities, making it ideal for both residential and commercial applications. This device helps in efficient energy management and cost-saving by tracking power consumption.
Accuracy Class N/A
Approval N/A
Calibrated true
Degree of protection (IP) IP40
Degree of protection (NEMA) N/A
Depth N/A
Dim (L x W x H) 71 x 108 x 97 mm
EEC40 signature N/A
Energy type Effecive and reactive power
Escapement mechanism true
Frequency N/A
Height 97mm
Length 71mm
Max. current (Imax) 100A
Measurement type load profile true
MID-approved No
Misc Attribute 7KM2200-2EA00-1JB1
Model Measurement transformer
Mounting method N/A
Nominal current (In) 5A
Nominal voltage (Un) L-L 3 - 480V
Nominal voltage (Un) N-L 3 - 276V
Number of positions total (counter) 12
Pole type Three conductor/four conductor
Power Consumption N/A
Pulse output Electrical
Pulse rate N/A
Pulse type S0
Suitable For Purchase/supply
Tariff control N/A
Tariff type Two-tariff
Type Energy consumption meter
Type of indication Digital
Type of interface N/A
Type of meter Electronic
Width 108mm
Width in number of modular spacings 6
With lock code true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot