Siemens 7KT1201 3-phase transformer 100A-5A 13mm feed-through

MPN
7KT1201
Brand
Siemens
EAN-13
4001869197319
Order Code
07-0857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £197.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Siemens 7KT1201 is a 3-phase current transformer designed for applications with a primary current of 100 A and a secondary current of 5 A. It features a line feed-through diameter of 13 mm and is suitable for screw-fit installation. This current transformer is ideal for monitoring and measuring electrical currents in industrial and commercial settings.
Type 3-phase current transformer
Accuracy Class 1
Calibrated N/A
Colour Grey
Dim (L x W x H) 64 x 105 x 90 mm
Fitting type Screw-fit
Height 90mm
Height opening N/A
Length 64mm
Line feed-through diameter 13mm
Model Through-feed current converter
Number of primary inputs 1
Opening diameter 13.0mm
Overcurrent limiting factor FS 5
Package depth 70mm
Package height 100mm
Package width 110mm
Power 2.5VA
Power Consumption N/A
Primary Current 100A
Rated primary current 100A
Rated secondary apparent power 2.5VA
Rated secondary current 5A
Secondary connection N/A
Secondary current 5A
Snap mounting TRUE
Weight 541g
Width 105mm
Width opening N/A
With contact protection FALSE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot