Siemens Digital Panel Meters Meter 613584

Siemens Brand: Siemens
Siemens manufacture a range of electrical components, including pushbuttons and meters, designed for industrial and commercial applications.
Description Image Product Buy Pricing (Ex VAT) Approval Calibrated Counter type Current load Dim Display Length Max. current (Imax) Misc Attribute Model MID-approved Nominal current (In) Nominal voltage (Un) L-L Nominal voltage (Un) N-L Number of positions total (counter) Pulse rate Reading range (max.) Type of interface Weight Width
Siemens 7KM22002EA301EA1 SIRIUS ACT pushbutton 22mm round blue 1NO+1NC
Siemens 7KM22002EA301EA1 SIRIUS ACT pushbutton 22mm round blue 1NO+1NC
Extended range
Order code: 07-0849
MPN: 7KM22002EA301EA1

Available to back orderBack order, lead time 9 days
1+ £230.51
Price per unit Ex VAT
N/A false (L x W x H) 64 x 108 x 90 mm 64mm 100A 7KM2200-2EA30-1EA1 Measurement transformer 5A 3 - 480V 3 - 276V 12 N/A 5A N/A 408g 108mm
Siemens 7KT1671 Meter SENTRON PAC1600 3-phase 400V L-L 80A DIN rail
Siemens 7KT1671 Meter SENTRON PAC1600 3-phase 400V L-L 80A DIN rail
Standard range
Order code: 07-0858
MPN: 7KT1671

Despatched within 4 working days - 4 in stock
1+ £208.56
Price per unit Ex VAT
Measuring Instruments Directive true Top Hat rail meter 80A (L x W x H) 63 x 71.6 x 90 mm Digital 63mm 80A Direct measurement Yes 80A 323 - 456V 187 - 264V 10 0 - 0Imp/kWh (kvarh) 80A None 361g 71.6mm

Trustpilot