Siemens 7KT1671 Meter SENTRON PAC1600 3-phase 400V L-L 80A DIN rail

MPN
7KT1671
Brand
Siemens
EAN-13
4001869563657
Order Code
07-0858
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £208.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 7KT1671 is a panel meter designed for voltage and amperage display applications. It accurately measures and displays current and voltage, making it ideal for monitoring electrical parameters in industrial and commercial settings. This reliable meter by Siemens is commonly used in control panels and switchboards for efficient energy management.
Type Meter
Accuracy Class N/A
Approval Measuring Instruments Directive
Calibrated true
Counter type Top Hat rail meter
Current load 80A
Degree of protection (IP) IP40
Degree of protection (NEMA) N/A
Depth N/A
Dim (L x W x H) 63 x 71.6 x 90 mm
Display Digital
Display technology LCD
EEC40 signature N/A
Energy type Effecive and reactive power
Escapement mechanism true
Frequency N/A
Height 90mm
IP Rating IP20
Length 63mm
Max. current (Imax) 80A
Measurement type load profile false
Measuring functions Power current
MID-approved Yes
Model Direct measurement
Mounting method N/A
Nominal current (In) 80A
Nominal voltage (Un) L-L 323 - 456V
Nominal voltage (Un) N-L 187 - 264V
Number of positions total (counter) 10
Pole type Three conductor/four conductor
Power Consumption N/A
Pulse output Electrical
Pulse rate 0 - 0Imp/kWh (kvarh)
Pulse type S0
Reading range (max.) 80A
Suitable For Purchase/supply
Tariff control N/A
Tariff type Two-tariff
Type of indication Digital
Type of interface None
Type of meter Electronic
Units of measurement kWh
Weight 361g
Width 71.6mm
Width in number of modular spacings 4
With lock code true

Reviews

Be the first to submit a review

Trustpilot