Siemens 7KM22002EA301EA1 SIRIUS ACT pushbutton 22mm round blue 1NO+1NC

MPN
7KM22002EA301EA1
Brand
Siemens
EAN-13
4001869538532
Order Code
07-0849
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £230.52
10+ £229.46
50+ £228.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 7KM2200-2EA30-1EA1 meter includes voltage and current display capabilities for panel measurement. It is designed for accurate and reliable monitoring of amperage and voltage, ideal for industrial and commercial electrical installations. This meter is commonly used to ensure efficient energy management and system performance evaluation.
Type Meter
Accuracy Class N/A
Approval N/A
Calibrated false
Degree of protection (IP) IP40
Degree of protection (NEMA) N/A
Depth N/A
Dim (L x W x H) 64 x 108 x 90 mm
Display technology LCD
EEC40 signature N/A
Energy type Effecive and reactive power
Escapement mechanism true
Frequency N/A
Height 90mm
IP Rating IP20
Length 64mm
Max. current (Imax) 100A
Measurement type load profile false
Measuring functions Power current
Misc Attribute 7KM2200-2EA30-1EA1
Model Measurement transformer
Mounting method N/A
Nominal current (In) 5A
Nominal voltage (Un) L-L 3 - 480V
Nominal voltage (Un) N-L 3 - 276V
Number of positions total (counter) 12
Pole type Three conductor/four conductor
Power Consumption N/A
Pulse output Electrical
Pulse rate N/A
Pulse type S0
Reading range (max.) 5A
Suitable For Purchase/supply
Tariff control N/A
Tariff type Two-tariff
Type of indication Digital
Type of interface N/A
Type of meter Electronic
Units of measurement kWh
Weight 408g
Width 108mm
Width in number of modular spacings 6
With lock code true

Reviews

Be the first to submit a review

Trustpilot