Siemens Digital Panel Meters Digital rail-mount meter 613583

Siemens Brand: Siemens
Siemens produces a comprehensive range of SENTRON 3-phase meters ideal for Modbus TCP and MID applications.
Description Image Product Buy Pricing (Ex VAT) Max. current (Imax) Misc Attribute Model Nominal current (In) Type Accuracy Class Approval Calibrated Degree of protection (IP) Degree of protection (NEMA) Depth Dim Display lighting Display technology EEC40 signature Energy type Escapement mechanism Factory colour Frequency Height
Siemens 7KM2200-2EA30-1JA1 SENTRON meter 3-phase Modbus TCP LCD
Siemens 7KM2200-2EA30-1JA1 SENTRON meter 3-phase Modbus TCP LCD
Extended range
Order code: 07-0850
MPN: 7KM22002EA301JA1

Available to back orderBack order, lead time 9 days
1+ £246.73
Price per unit Ex VAT
100A 7KM2200-2EA30-1JA1 Measurement transformer 5A Digital rail-mount meter N/A Measuring Instruments Directive true IP40 N/A N/A (W x H) 108 mm x 97 mm white LCD N/A Effecive and reactive power true Grey N/A 97mm
Siemens 7KM2200-2EA40-1JA1 SENTRON meter 3-phase Modbus MID
Siemens 7KM2200-2EA40-1JA1 SENTRON meter 3-phase Modbus MID
Standard range
Order code: 07-0852
MPN: 7KM22002EA401JA1

Despatched within 4 working days - 2 in stock
1+ £249.12
Price per unit Ex VAT
65A 7KM2200-2EA40-1JA1 Direct measurement 65A Digital rail-mount meter N/A Measuring Instruments Directive true IP40 N/A N/A (W x H) 108 mm x 97 mm white LCD N/A Effecive and reactive power true Grey N/A 97mm

Trustpilot