Siemens 7KM2200-2EA40-1JA1 SENTRON meter 3-phase Modbus MID

MPN
7KM22002EA401JA1
Brand
Siemens
EAN-13
4001869538624
Order Code
07-0852
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £249.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 7KM2200-2EA40-1JA1 is a digital rail-mount meter designed for voltage and current display. It is commonly used in electrical panels for monitoring and managing energy consumption in industrial and commercial settings. This product offers accurate measurement and easy installation, making it ideal for energy management systems.
Type Digital rail-mount meter
Accuracy Class N/A
Approval Measuring Instruments Directive
Calibrated true
Degree of protection (IP) IP40
Degree of protection (NEMA) N/A
Depth N/A
Dim (W x H) 108 mm x 97 mm
Display lighting white
Display technology LCD
EEC40 signature N/A
Energy type Effecive and reactive power
Escapement mechanism true
Factory colour Grey
Frequency N/A
Height 97mm
IP Rating IP40
Max. current (Imax) 65A
Measurement type load profile false
Measuring functions Power current
Misc Attribute 7KM2200-2EA40-1JA1
Model Direct measurement
Mounting method N/A
Nominal current (In) 65A
Nominal voltage (Un) L-L 3 - 480V
Nominal voltage (Un) N-L 3 - 276V
Number of positions total (counter) 12
Pole type Three conductor/four conductor
Power Consumption N/A
Pulse output Electrical
Pulse rate N/A
Pulse type S0
Rack unit 6 U
Reading Category CAT III
Recess depth 64mm
Suitable For Purchase/supply
Tariff control N/A
Tariff type Two-tariff
Type of indication Digital
Type of interface N/A
Type of meter Electronic
Units of measurement kWh
Weight 310g
Width 108mm
Width in number of modular spacings 6
With lock code true

Reviews

Be the first to submit a review

Trustpilot