Siemens Digital Output Module, SM 1222 Series

Siemens Brand: Siemens

A range of Siemens SM1222 Digital Output Modules that converts the internal signal level of the SIMATIC S7-1200 into the external signal level required by the process.. This provides users with optimum adaption. The signal modules can be mixed as desired, and users can adapt their controllers exactly to the relevant task. If the task is expanded subsequently, the controller can be upgraded. Updating of the user program is extremely simple.

  • Digital outputs as supplement to the integral I/O of the CPUs
  • For flexible adaptation of the controller to the relevant task
  • For subsequent expansion of the system with additional outputs
  • Type: SM 1222
  • Available in 8 or 16 relay outputs
  • Available in 8 or 16 outputs
  • Available in 24V DC or 250V AC
Description Image Product Buy Pricing (Ex VAT) Channels quantity Compliance certificates Country of origin DC input voltage Digital output channels quantity Module type Nominal output voltage Package depth Package height Package width Product colour Signal direction Sustainability compliance Weight Display Number of Analogue Inputs Number of Analogue Outputs Number of Digital Inputs Number of Digital Outputs Operating Voltage
Siemens 6ES7222-1HH32-0XB0 SM 1222 Digital Output Module
Siemens 6ES7222-1HH32-0XB0 SM 1222 Digital Output Module
Standard range
Order code: 55-8025
MPN: 6ES72221HH320XB0

3 in stock, despatched in 4 working days
1+ £198.14
Price per unit Ex VAT
No 0 0 0 16 24V DCV
Siemens 6ES7222-1BH32-0XB0 SM 1222 Digital Output Module
Siemens 6ES7222-1BH32-0XB0 SM 1222 Digital Output Module
Extended range
Order code: 55-8026
MPN: 6ES72221BH320XB0

2 in stock, despatched in 4 working days
1+ £184.03
Price per unit Ex VAT
16 channels REACH, RoHS, WEEE China 24 V 16 channels Digital 24 V 103mm 57mm 88mm Black Output Yes 202 g No 0 0 0 16 24V DCV
Mftrs. PartTypeOutput voltageDigital outputsOrder code
6ES7222-1HH32-0XB0 SM 12225 to 250V AC, 5 to 30 V DC

16

55-8025
6ES7222-1BH32-0XB0 SM 122224V DC

16

55-8026


Trustpilot