The Siemens 6ES7222-1HH32-0XB0 is a SM1222 Digital Output Module that converts the internal signal level of the SIMATIC S7-1200 into the external signal level required by the process. The Signal Module can be mixed as desired, and the user can adapt their controller exactly to the relevant task. If the task is expanded subsequently, the controller can be upgraded. Updating of the user program is extremely simple.
- SPS component (category): SPS add-on module
- Specification: 16 DA Relay 2 A
- Voltage: 5 to 250V AC and 5 to 30V DC
- Load (max): 2A
- Digital outputs: 16
- Current consumption: 135mA
- Short circuit protection: NO; to be provided externally
- Type: SM 1222
- Manufacturer part: Siemens 6ES7222-1HH32-0XB0
| Type |
Add-on module |
| Number of Digital Inputs |
0 |
| Number of Analogue Inputs |
0 |
| Number of Digital Outputs |
16 |
| Number of Analogue Outputs |
0 |
| Appendant operation agent (Ex ia) |
false |
| Appendant operation agent (Ex ib) |
false |
| Current Consumption |
135ma |
| Depth |
75mm |
| Digital inputs configurable |
N/A |
| Digital outputs configurable |
true |
| Display |
No |
| Explosion safety category for dust |
N/A |
| Explosion safety category for gas |
N/A |
| Height |
100mm |
| Input current at signal 1 |
N/A |
| IP Rating |
IP20 |
| Operating Voltage |
24V DCV |
| Output Current |
2A |
| Performance level according to EN ISO 13849-1 |
N/A |
| Permitted voltage at input |
N/A |
| Permitted voltage at output |
5 - 250V |
| Power Consumption |
N/A |
| Redundancy |
false |
| Short-circuit protection, outputs available |
false |
| SIL according to IEC 61508 |
N/A |
| Suitable for safety functions |
false |
| Supply voltage AC 50 Hz |
N/A |
| Supply voltage AC 60 Hz |
N/A |
| Supply voltage DC |
20.4 - 28.8V |
| Time delay at signal change |
10 - 10ms |
| Type of digital output |
N/A |
| Type of electric connection |
N/A |
| Type of output voltage |
AC/DC |
| Type of voltage (input voltage) |
N/A |
| Voltage type (supply voltage) |
DC |
| Width |
45mm |