Siemens 6ES7222-1BH32-0XB0 SM 1222 Digital Output Module

MPN
6ES72221BH320XB0
Brand
Siemens
EAN-13
6940408100398
Order Code
55-8026
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £190.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 6ES7222-1BH32-0XB0 is a SM1222 Digital Output Module that converts the internal signal level of the SIMATIC S7-1200 into the external signal level required by the process. The Signal Module can be mixed as desired, and the user can adapt their controller exactly to the relevant task. If the task is expanded subsequently, the controller can be upgraded. Updating of the user program is extremely simple.


  • SPS component (category): SPS add-on module
  • Specification: 16 DA 24 V/DC Transistor 0.5A
  • Voltage: 24V DC
  • Load (max): 0.5A
  • Digital outputs: 16
  • Current consumption: 140mA
  • Short circuit protection: NO; to be provided externally
  • Type: SM 1222
  • Manufacturer part: Siemens 6ES7222-1BH32-0XB0
Type Add-on module
Number of Digital Inputs 0
Number of Analogue Inputs 0
Number of Digital Outputs 16
Number of Analogue Outputs 0
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Channels quantity 16 channels
Compliance certificates REACH, RoHS, WEEE
Current Consumption 140ma
DC input voltage 24 V
Depth 75mm
Digital inputs configurable N/A
Digital output channels quantity 16 channels
Digital outputs configurable true
Display No
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 100mm
Input current at signal 1 N/A
IP Rating IP20
Module type Digital
Nominal output voltage 24 V
Operating Voltage 24V DCV
Output Current 0.5A
Package depth 103mm
Package height 57mm
Package width 88mm
Performance level according to EN ISO 13849-1 N/A
Permitted voltage at input N/A
Permitted voltage at output 0 - 28.8V
Power Consumption N/A
Product colour Black
Redundancy false
Short-circuit protection, outputs available false
Signal direction Output
SIL according to IEC 61508 N/A
Suitable for safety functions false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 20.4 - 28.8V
Sustainability compliance Yes
Time delay at signal change 0.05 - 0.2ms
Type of digital output N/A
Type of electric connection N/A
Type of output voltage DC
Type of voltage (input voltage) N/A
Voltage type (supply voltage) DC
Weight 202g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot