Siemens 5TD4701 Switch Delta Grey disconnector 690V 160A 2-pole

MPN
5TD4701
Brand
Siemens
EAN-13
4001869005164
Order Code
07-0548
Country of Origin
Spain
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.97
16+ £10.22
51+ £9.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Siemens' Switch Delta Grey 5TD4701 is a versatile component from their switch product range. It features a double pushbutton design and is suited for both surface and flush-mounting applications. Typical uses include controlling lighting systems and various electrical circuits in residential and commercial settings.
Type Switch product range
Anti-bacterial treatment false
Assembly arrangement Basic element with complete housing
Colour Grey
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Type Push-in clamp
Contactless type false
Depth 54mm
Device depth 54mm
Device height 75mm
Device width 66mm
Halogen free TRUE
Height 75mm
IFTTT support available false
Impact strength N/A
Imprint Other
IP Rating IP44
Label space/information surface FALSE
Length 75mm
Material N/A
Material quality Other
Method of operation Push button/touch control button
Min. depth of built-in installation box N/A
Model Single push button
Monitoring contact FALSE
Mounting method Surface mounted (plaster)
Nominal Voltage 230V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of modules (module system) N/A
Number of Poles N/A
Number of revolving contacts 0
Number of rockers 1
Operating principle N/A
Product colour Multicolour
RAL-number (similar) 7035
Rated current 10A
Size/ Dimensions (L x W x H) 75 x 66 x 75 mm
Suitable for degree of protection (IP) IP44
Surface finishing Glossy
Surface protection Other
Switch type function Switch
Transparent FALSE
Type of fastening Screw mounting
Type series Delta
Weight 105g
Width 66mm
With light source false
With lighting FALSE
With signal lamp TRUE

Reviews

Be the first to submit a review

Trustpilot