Siemens Control Stations & Switch Label 613572

Siemens Brand: Siemens
Siemens produces a range of label plates and labels for industrial applications.
Description Image Product Buy Pricing (Ex VAT) Colour Compatible with (details) Height IP Rating Length Misc Attribute Package depth Package width Product colour Print motif Shape Size/ Dimensions Width Type Imprint ISO symbols Language of the imprint Literal imprint Material Outer Diameter
Siemens 3SU19000AF810AA0 SIRIUS ACT Label Plate 22x22mm Silver 10 pcs
Siemens 3SU19000AF810AA0 SIRIUS ACT Label Plate 22x22mm Silver 10 pcs
Standard range
Order code: 06-9153
MPN: 3SU19000AF810AA0

Despatched within 4 working days - 11 in stock
1+ £11.11
Price per unit Ex VAT
Silver Self labeling 22mm IP66, IP67, IP69/IP69K 22mm 3SU1900-0AF81-0AA0 Blank Square (L x W) 22 mm x 22 mm 22mm Label N/A N/A N/A Plastic N/A
Siemens 3SU19000AS100AA0 Label 10 pcs for Industrial applications
Siemens 3SU19000AS100AA0 Label 10 pcs for Industrial applications
Standard range
Order code: 06-9155
MPN: 3SU19000AS100AA0

Despatched within 4 working days - 28 in stock
1+ £10.29
Price per unit Ex VAT
N/A 49.8mm 3SU1900-0AS10-0AA0 162mm 95mm Black N/A 29.8mm Label N/A N/A N/A Plastic N/A

Trustpilot