Siemens 3SU19000AF810AA0 SIRIUS ACT Label Plate 22x22mm Silver 10 pcs

MPN
3SU19000AF810AA0
Brand
Siemens
EAN-13
4011209962361
Order Code
06-9153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Siemens manufactures this self-adhesive label set, featuring a square shape with dimensions of 22 mm x 22 mm. The labels are blank and coloured silver, allowing for customisation and visibility. Typical applications include equipment identification and organisation in industrial environments.
Type Label
Colour Silver
Compatible with (details) Self labeling
Height 22mm
Imprint ISO symbols N/A
IP Rating IP66, IP67, IP69/IP69K
Language of the imprint N/A
Length 22mm
Literal imprint N/A
Material Plastic
Misc Attribute 3SU1900-0AF81-0AA0
Outer Diameter N/A
Print motif Blank
Shape Square
Size/ Dimensions (L x W) 22 mm x 22 mm
Width 22mm

Reviews

Be the first to submit a review

Trustpilot