Siemens 3SU19000AS100AA0 Label 10 pcs for Industrial applications

MPN
3SU19000AS100AA0
Brand
Siemens
EAN-13
4011209963740
Order Code
06-9155
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Siemens 3SU1900-0AS10-0AA0 is a label set consisting of 10 pieces designed for use with control devices. Manufactured by Siemens, these labels are essential for clear identification and organisation within complex electrical systems. Typically used in industrial and commercial settings, they help ensure safety and efficiency by clearly marking components.
Type Label
Colour N/A
Height 49.8mm
Imprint ISO symbols N/A
Language of the imprint N/A
Literal imprint N/A
Material Plastic
Misc Attribute 3SU1900-0AS10-0AA0
Outer Diameter N/A
Package depth 162mm
Package width 95mm
Product colour Black
Shape N/A
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot