Siemens Control Stations & Switch Holder 613571

Siemens Brand: Siemens
The parts referenced, such as those from Siemens, belong to a group of SIRIUS ACT holders designed as 3-way components with a 30x40mm configuration, featuring a grey and black colour scheme.
Description Image Product Buy Pricing (Ex VAT) Compliance certificates Country of origin Material Housing Material Misc Attribute 2 Operating temperature (T-T) Package depth Package height Package width Product colour Product Type Quantity per pack Storage temperature (T-T) Sustainability compliance Weight Wireless connection Type Built-in diameter Compatible with (details) Height
Siemens 3SU15000AA100AA0 SIRIUS ACT Holder 3-way 30x40mm grey/black
Siemens 3SU15000AA100AA0 SIRIUS ACT Holder 3-way 30x40mm grey/black
Standard range
Order code: 06-9105
MPN: 3SU15000AA100AA0

Despatched within 4 working days - 55 in stock
2+ £2.16
Price per unit Ex VAT
CE, REACH, RoHS, WEEE Germany Plastic Plastic 3SU1500-0AA10-0AA0 -25 - 70°C 40mm 25mm 30mm Black, Grey Holder 1 pc(s) -40 - 80°C Yes 24g No Holder N/A 3 modules 40mm
Siemens 3SU1550-0AA10-0AA0 SIRIUS ACT Holder 3-way 30x40mm grey/black
Siemens 3SU1550-0AA10-0AA0 SIRIUS ACT Holder 3-way 30x40mm grey/black
Standard range
Order code: 06-9109
MPN: 3SU15500AA100AA0

Despatched within 4 working days - 102 in stock
2+ £3.09
Price per unit Ex VAT
Metal 3SU1550-0AA10-0AA0 Holder N/A 3 modules 40mm


Trustpilot