Siemens 3SU1550-0AA10-0AA0 SIRIUS ACT Holder 3-way 30x40mm grey/black

MPN
3SU15500AA100AA0
Brand
Siemens
EAN-13
4011209947733
Order Code
06-9109
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The Siemens 3SU1550-0AA10-0AA0 Holder is a grey and black component designed for three-way holding applications, measuring 30 mm by 40 mm. It is typically used in industrial settings for securely mounting components. This holder is robust and reliable, suitable for various configuration requirements.
Type Holder
Built-in diameter N/A
Compatible with (details) 3 modules
Height 40mm
Material Metal
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 3-way without module
Misc Attribute 2 3SU1550-0AA10-0AA0
Number of appliances to build in N/A
Size/ Dimensions (W x H) 30 mm x 40 mm
Switch/button features 3-way
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot