Siemens 3SU15000AA100AA0 SIRIUS ACT Holder 3-way 30x40mm grey/black

MPN
3SU15000AA100AA0
Brand
Siemens
EAN-13
2050011801682
Order Code
06-9105
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Siemens 3SU1500-0AA10-0AA0 is a holder designed in a 3-way configuration with dimensions of 30 mm x 40 mm in grey and black. It is typically used in control panels or switchboards for securely holding components. Ideal for industrial or commercial electrical applications, this holder ensures reliable organisation and accessibility.
Type Holder
Built-in diameter N/A
Compatible with (details) 3 modules
Compliance certificates CE, REACH, RoHS, WEEE
Country of origin Germany
Height 40mm
Housing Material Plastic
Material Plastic
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 3-way without module
Misc Attribute 2 3SU1500-0AA10-0AA0
Number of appliances to build in N/A
Operating temperature (T-T) -25 - 70°C
Package depth 40mm
Package height 25mm
Package width 30mm
Product colour Black, Grey
Product Type Holder
Quantity per pack 1 pc(s)
Size/ Dimensions (W x H) 30 mm x 40 mm
Storage temperature (T-T) -40 - 80°C
Sustainability compliance Yes
Switch/button features 3-way
Weight 24g
Width 30mm
Wireless connection No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot