Siemens 3RN2010-1CA30 Thermistor overload relay 1 maker 1 Breaker

MPN
3RN20101CA30
Brand
Siemens
EAN-13
4047621004372
Order Code
06-8295
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £64.94
10+ £62.75
50+ £60.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Siemens manufactures the Thermistor overload relay 3RN2010-1CA30, known for its reliable monitoring and protection features. This relay effectively prevents motor overheating by detecting excess temperature conditions. Common applications include safeguarding motors and electrical systems in industrial settings.
Type Thermistor overload relay
Connection Screws
Connection type auxiliary circuit Screw connection
Contact Material AgSnO2
Depth 90mm
Dim (W x H x D) 17.5 x 100 x 90mm
Durability 1000 0000
Electrical lifespan 100000
Error registration possible FALSE
External reset possible FALSE
Height 100mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3RN2010-1CA30°C
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of measuring circuits 1
Operating Voltage (DC) N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated switch current N/A
Resistance measuring range N/A
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Type of electric connection N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Width 17.5mm
With detachable clamps N/A

Reviews

Be the first to submit a review

Trustpilot