Siemens Control Relays O/L relay 613698

Siemens Brand: Siemens
The Siemens group includes various SIRIUS overload relays designed for specific amperage ranges and sizes, with the manufacturer's expertise reflected in each component's precise engineering and functionality.
Description Image Product Buy Pricing (Ex VAT) Adjustable current range Amperage adjustment range (max.) Amperage adjustment range (min.) Misc Attribute 1 Type IP Rating Connection Depth Dim Height Max. operating voltage Max. rated operation voltage Ue Maximum Temperature Min. temperature Misc Attribute 2 Mounting method Number of auxiliary contacts as change-over contact Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Release class
Siemens 3RU2116-1DB0 SIRIUS overload relay 2.2-3.2 A thermal size S00
Siemens 3RU2116-1DB0 SIRIUS overload relay 2.2-3.2 A thermal size S00
Standard range
Order code: 06-8521
MPN: 3RU21161DB0

Despatched within 4 working days - 4 in stock
1+ £39.30
Price per unit Ex VAT
2.2 - 3.2A 3.2A 2.2A 3RU2116-1DB0 Overload relay IP20 Screws 70mm (W x H x D) 45 x 76 x 70 mm 76mm 690V AC 690V +70°C -40°C S00 Direct attachment 0 1 1 CLASS 10
Siemens 3RU2116-1EB0 SIRIUS overload relay 2.8-4A size S00 CL10
Siemens 3RU2116-1EB0 SIRIUS overload relay 2.8-4A size S00 CL10
Extended range
Order code: 06-8523
MPN: 3RU21161EB0

Available to back orderBack order, lead time 11 days
1+ £38.28
Price per unit Ex VAT
2.8 - 4A 4A 2.8A 3RU2116-1EB0 Overload relay IP20 Screws 70mm (W x H x D) 45 x 76 x 70 mm 76mm 690V AC 690V +70°C -40°C S00 Direct attachment 0 1 1 CLASS 10

Trustpilot