Siemens 3RU2116-1EB0 SIRIUS overload relay 2.8-4A size S00 CL10

MPN
3RU21161EB0
Brand
Siemens
EAN-13
4011209781634
Order Code
06-8523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3RU2116-1EB0 is an O/L relay designed for 690 V AC applications, ensuring reliable motor protection. It features a robust construction for monitoring and safeguarding electrical systems. This relay is typically used to protect motors and machinery from overload scenarios in industrial environments.
Type Overload relay
IP Rating IP20
Adjustable current range 2.8 - 4A
Amperage adjustment range (max.) 4A
Amperage adjustment range (min.) 2.8A
Connection Screws
Depth 70mm
Dim (W x H x D) 45 x 76 x 70 mm
Height 76mm
Max. operating voltage 690V AC
Max. rated operation voltage Ue 690V
Maximum Temperature +70°C
Min. temperature -40°C
Misc Attribute 1 3RU2116-1EB0
Misc Attribute 2 S00
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Release class CLASS 10
Reset function automatic true
Reset function input false
Reset function push-button true
Type of electrical connection of main circuit Screw connection
Width 45mm

Reviews

Be the first to submit a review

Trustpilot