Siemens Contactors Surge protection 613564

Siemens Brand: Siemens
The Siemens parts are examples of surge protection devices designed for use with electrical contactors and circuit breakers.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Control voltage (max.) Control voltage range Function Misc Attribute 1 Operating voltage AC 50 Hz Operating voltage AC 60 Hz Voltage type for actuating Weight Wireless charging Type Depth Dimensions Height Maximum Temperature Min. temperature Misc Attribute 2 Mounting Style Operating voltage DC Voltage type (operating voltage)
Siemens 3RT2916-1BB00 SIRIUS Surge Protection 48V AC for S2 Contactors
Siemens 3RT2916-1BB00 SIRIUS Surge Protection 48V AC for S2 Contactors
Standard range
Order code: 06-8495
MPN: 3RT29161BB00

Despatched within 4 working days - 70 in stock
1+ £6.35
Price per unit Ex VAT
48V AC 24V AC 24 V AC (max) Varistor (voltage-sensitive resistor) 3RT2916-1BB00 24 - 48V 24 - 48V AC/DC No Surge protection 9mm (W x H x D) 28 x 46 x 9 mm 46mm +60°C -25°C S00 Push-fit 24 - 70V N/A
Siemens 3RT2916-1LM00 Surge protector 70V DC for Circuit Breaker size S2
Siemens 3RT2916-1LM00 Surge protector 70V DC for Circuit Breaker size S2
Standard range
Order code: 06-8515
MPN: 3RT29161LM00

Despatched within 4 working days - 18 in stock
1+ £9.54
Price per unit Ex VAT
70V DC N/A 3RT2916-1LM00 N/A N/A DC 0.01 Surge protection 9mm (W x H x D) 28 x 46 x 9 mm 46mm +60°C -25°C S00 Push-fit 24 - 70V N/A

Trustpilot