Siemens 3RT2916-1LM00 Surge protector 70V DC for Circuit Breaker size S2

MPN
3RT29161LM00
Brand
Siemens
EAN-13
4011209740129
Order Code
06-8515
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Siemens 3RT2916-1LM00 is a surge protection device designed for use with electrical contactors, providing protection at 70 V DC. Manufactured by Siemens, this component is essential for safeguarding contactor systems against voltage spikes. Typical applications include industrial settings where electrical surges could damage machinery or disrupt operations.
Type Surge protection
Coil Voltage 70V DC
Depth 9mm
Dimensions (W x H x D) 28 x 46 x 9 mm
Function N/A
Height 46mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2916-1LM00
Misc Attribute 2 S00
Mounting Style Push-fit
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC 24 - 70V
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Weight 0.01
Width 28mm
With LED indication N/A

Reviews

Be the first to submit a review

Trustpilot