Siemens 3RT2916-1BB00 SIRIUS Surge Protection 48V AC for S2 Contactors

MPN
3RT29161BB00
Brand
Siemens
EAN-13
4011209739949
Order Code
06-8495
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Siemens 3RT2916-1BB00 is a surge protection device designed for use with electrical contactors. It operates at 48 V AC to safeguard equipment from voltage spikes and surges. This product is typically used in industrial settings to enhance the reliability and longevity of electrical systems.
Type Surge protection
Coil Voltage 48V AC
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Depth 9mm
Dimensions (W x H x D) 28 x 46 x 9 mm
Function Varistor (voltage-sensitive resistor)
Height 46mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2916-1BB00
Misc Attribute 2 S00
Mounting Style Push-fit
Operating voltage AC 50 Hz 24 - 48V
Operating voltage AC 60 Hz 24 - 48V
Operating voltage DC 24 - 70V
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Width 28mm
Wireless charging No
With LED indication N/A

Reviews

Be the first to submit a review

Trustpilot