Siemens Contactors Power relay 613561

Siemens Brand: Siemens
The Siemens electrical components group consists of various power relays, contactors, and related accessories designed for controlling and switching electrical circuits.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Connection Auxiliary contact type Depth Contact Type Dimensions Misc Attribute Mounting Style Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Number of Poles Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Rated operation current Ie at AC-1, 400 V Terminals Type of electrical connection of main circuit Voltage type for actuating Type Height
Siemens 3TG10011BB4 Power relay: 3 makers Magnet coil 24 V DC
Siemens 3TG10011BB4 Power relay: 3 makers Magnet coil 24 V DC
Extended range
Order code: 06-9181
MPN: 3TG10011BB4

Available to back orderBack order, lead time 14 days
1+ £31.65
Price per unit Ex VAT
24V DC CEE 7/16 CEE plug 1 breaker 61mm 3 makers (W x H x D) 36 x 62 x 61 mm 3TG1001-1BB4 CEE 7/16 CEE plug 1 0 N/A N/A 24 - 24V 16A CEE 7/16 CEE plug Flat plug-in connection DC Power relay 62mm
Siemens 3TG1010-0AM2 Contactor 3-pole 335kW 400/380V AC-3 110V DC econ Circuit
Siemens 3TG1010-0AM2 Contactor 3-pole 335kW 400/380V AC-3 110V DC econ Circuit
Standard range
Order code: 06-9187
MPN: 3TG10100AM2

Despatched within 4 working days - 12 in stock
1+ £30.16
Price per unit Ex VAT
Screws 60mm (W x H x D) 36 x 62 x 60 mm 3TG1010-0AM2 Screws 0 1 3 230 - 230V 230 - 230V N/A 20A Screws Screw connection AC Power relay 62mm
Siemens 3TG1010-1BB4 Power relay 17.5x28mm phased-out product
Siemens 3TG1010-1BB4 Power relay 17.5x28mm phased-out product
Extended range
Order code: 06-9191
MPN: 3TG10101BB4

Available to back orderBack order, lead time 10 days
1+ £31.65
Price per unit Ex VAT
CEE 7/16 CEE plug 61mm (W x H x D) 36 x 62 x 61 mm 3TG1010-1BB4 CEE 7/16 CEE plug 0 1 N/A N/A 24 - 24V 16A CEE 7/16 CEE plug Flat plug-in connection DC Power relay 62mm

Trustpilot