Siemens 3TG1010-0AM2 Contactor 3-pole 335kW 400/380V AC-3 110V DC econ Circuit

MPN
3TG10100AM2
Brand
Siemens
EAN-13
4011209328617
Order Code
06-9187
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Siemens 3TG1010-0AM2 power relay is an electrical contactor designed for reliable performance in power management applications. It features three makers and one breaker, suitable for various industrial and commercial environments. This product is ideal for safely controlling and switching electrical loads.
Type Power relay
Connection Screws
Depth 60mm
Dimensions (W x H x D) 36 x 62 x 60 mm
Height 62mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 3TG1010-0AM2
Mounting Style Screws
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V 8.4A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 3.677493749
Suitable for distribution board TRUE
Terminals Screws
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 36mm

Reviews

Be the first to submit a review

Trustpilot