Siemens 3TG1010-1BB4 Power relay 17.5x28mm phased-out product

MPN
3TG10101BB4
Brand
Siemens
EAN-13
2050008470693
Order Code
06-9191
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Siemens is the manufacturer of the 3TG1010-1BB4 power relay, which is a robust electrical contactor. The device features three contacts and one breaker, making it suitable for switching electrical circuits. It is typically used in industrial applications to control large power loads securely.
Type Power relay
Connection CEE 7/16 CEE plug
Depth 61mm
Dimensions (W x H x D) 36 x 62 x 61 mm
Height 62mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 3TG1010-1BB4
Mounting Style CEE 7/16 CEE plug
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 16A
Rated operation current Ie at AC-3, 400 V 8.4A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 3.677493749
Suitable for distribution board TRUE
Terminals CEE 7/16 CEE plug
Type of electrical connection of main circuit Flat plug-in connection
Voltage type for actuating DC
Width 36mm

Reviews

Be the first to submit a review

Trustpilot