Siemens Contactors Contactor 613550

Siemens Brand: Siemens
The Siemens components group consists of contactors designed with various configurations, suitable for electrical applications, featuring different voltage ratings and terminal types.
Description Image Product Buy Pricing (Ex VAT) Depth Dimensions Misc Attribute 1 Rated control supply voltage AC 50 Hz Rated control supply voltage DC Voltage type for actuating Type Coil Voltage Connection Contact Type Durability Height IP Rating Maximum Temperature Min. temperature Misc Attribute 2 Mounting Style Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Number of normally closed contacts as main contact
Siemens 3RT20241AP00 Contactor 3 NO+1 NC 220V DC S00 screw terminal
Siemens 3RT20241AP00 Contactor 3 NO+1 NC 220V DC S00 screw terminal
Standard range
Order code: 06-8443
MPN: 3RT20241AP00

Despatched within 4 working days - 7 in stock
1+ £38.07
Price per unit Ex VAT
97mm (W x H x D) 45 x 85 x 97 mm 3RT2024-1AP00 230 - 230V N/A AC Contactor 690V AC Screws 3 makers 1000 0000 85mm IP20 +60°C -25°C S0 Screws 1 1 N/A
Siemens 3RT2024-1BB40 Contactor 3-pole 12A 5.5kW 24V DC 1NO 1NC S0
Siemens 3RT2024-1BB40 Contactor 3-pole 12A 5.5kW 24V DC 1NO 1NC S0
Standard range
Order code: 06-8445
MPN: 3RT20241BB40

Despatched within 4 working days - 7 in stock
1+ £74.57
Price per unit Ex VAT
107mm (W x H x D) 45 x 85 x 107 mm 3RT2024-1BB40 N/A 24 - 24V DC Contactor 690V AC Screws 3 makers 1000 0000 85mm IP20 +60°C -25°C S0 Screws 1 1 N/A

Trustpilot