Siemens 3RT20241AP00 Contactor 3 NO+1 NC 220V DC S00 screw terminal

MPN
3RT20241AP00
Brand
Siemens
EAN-13
4011209831766
Order Code
06-8443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Siemens 3RT2024-1AP00 contactor is designed for use in electrical circuits with a voltage of up to 690 V AC. It is commonly used in industrial applications to control the power flow to motors. This reliable electrical contactor is ideal for switching and protecting electrical appliances and systems.
Type Contactor
Coil Voltage 690V AC
Connection Screws
Contact Type 3 makers
Depth 97mm
Dimensions (W x H x D) 45 x 85 x 97 mm
Durability 1000 0000
Height 85mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2024-1AP00
Misc Attribute 2 S0
Mounting Style Screws
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 12.5A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 5.516240624
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot