Siemens Contactors Contactor 613549

Siemens Brand: Siemens
The Siemens contactors are electrical devices used for switching an electrical circuit, typically rated for high voltages such as 690 V AC, and are available in various configurations and specifications.
Description Image Product Buy Pricing (Ex VAT) Depth Dimensions Misc Attribute 1 Rated control supply voltage AC 50 Hz Rated control supply voltage DC Voltage type for actuating Type Coil Voltage Connection Contact Type Durability Height IP Rating Maximum Temperature Min. temperature Misc Attribute 2 Mounting Style Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Number of normally closed contacts as main contact
Siemens 3RT2023-1AP00 Contactor 690 V AC 24 V AC/DC phased-out product
Siemens 3RT2023-1AP00 Contactor 690 V AC 24 V AC/DC phased-out product
Standard range
Order code: 06-8439
MPN: 3RT20231AP00

Despatched within 4 working days - 6 in stock
1+ £32.21
Price per unit Ex VAT
97mm (W x H x D) 45 x 85 x 97 mm 3RT2023-1AP00 230 - 230V N/A AC Contactor 690V AC Screws 3 makers 1000 0000 85mm IP20 +60°C -25°C S0 Screws 1 1 N/A
Siemens 3RT20231BB40 S00 Contactor 4 NO 110V DC 690V AC screw terminal
Siemens 3RT20231BB40 S00 Contactor 4 NO 110V DC 690V AC screw terminal
Standard range
Order code: 06-8441
MPN: 3RT20231BB40

Despatched within 4 working days - 5 in stock
1+ £68.80
Price per unit Ex VAT
107mm (W x H x D) 45 x 85 x 107 mm 3RT2023-1BB40 N/A 24 - 24V DC Contactor 690V AC Screws 3 makers 1000 0000 85mm IP20 +60°C -25°C S0 Screws 1 1 N/A

Trustpilot