Siemens 3RT20231BB40 S00 Contactor 4 NO 110V DC 690V AC screw terminal

MPN
3RT20231BB40
Brand
Siemens
EAN-13
4011209831346
Order Code
06-8441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £68.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Siemens 3RT2023-1BB40 contactor is a high-quality electrical component designed for use in circuits up to 690 V AC. It features three contacts, making it ideal for controlling and switching motors or other high-power devices. Typical applications include automation systems and machinery control in industrial settings.
Type Contactor
Coil Voltage 690V AC
Connection Screws
Contact Type 3 makers
Depth 107mm
Dimensions (W x H x D) 45 x 85 x 107 mm
Durability 1000 0000
Height 85mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2023-1BB40
Misc Attribute 2 S0
Mounting Style Screws
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 8.5A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 3.677493749
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot