Siemens 3RT2023-1AP00 Contactor 690 V AC 24 V AC/DC phased-out product

MPN
3RT20231AP00
Brand
Siemens
EAN-13
4011209831278
Order Code
06-8439
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.21
10+ £31.07
50+ £29.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Siemens manufactures the 3RT2023-1AP00 electrical contactor, designed to handle up to 690 V AC. This contactor is known for its durability and reliability in controlling electric currents. It is typically used in industrial applications for switching and protecting motors and other high-power equipment.
Type Contactor
Coil Voltage 690V AC
Connection Screws
Contact Type 3 makers
Depth 97mm
Dimensions (W x H x D) 45 x 85 x 97 mm
Durability 1000 0000
Height 85mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2023-1AP00
Misc Attribute 2 S0
Mounting Style Screws
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 8.5A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 3.677493749
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot