Siemens Contactors Contactor 613546

Siemens Brand: Siemens
The Siemens parts group consists of diverse contactors with varying voltage and current specifications, suitable for different electrical applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Compliance certificates Country of origin International Protection (IP) code Misc Attribute 1 Operating relative humidity (H-H) Operating temperature (T-T) Package depth Package height Package width Product colour Rated operation power NEMA Weight Storage temperature (T-T) Type Connection Contact Type Depth Dimensions Durability
Siemens 3RT2017-2BB42 Contactor 3-pole 12A 5.5kW 24V AC S00 PLC spring-terminals
Siemens 3RT2017-2BB42 Contactor 3-pole 12A 5.5kW 24V AC S00 PLC spring-terminals
Standard range
Order code: 06-8419
MPN: 3RT20172BB42

Despatched within 4 working days - 5 in stock
1+ £42.62
Price per unit Ex VAT
690V AC 3RT2017-2BB42 5.516240624 0.31 Contactor Spring-loaded connector 3 makers 73mm (W x H x D) 45 x 70 x 73 mm 3000 0000
Siemens 3RT2017-2FB42 Contactor 3-pole 690V AC 12A 24V DC with diode
Siemens 3RT2017-2FB42 Contactor 3-pole 690V AC 12A 24V DC with diode
Standard range
Order code: 06-8421
MPN: 3RT20172FB42

Despatched within 4 working days - 2 in stock
1+ £48.57
Price per unit Ex VAT
24 V CE Germany IP20 3RT2017-2FB42 10 - 95% -25 - 60°C 77.5mm 73.5mm 50mm Black 5.88399 0.32 -55 - 80°C Contactor Spring-loaded connector 3 makers 73mm (W x H x D) 45 x 70 x 73 mm 3000 0000


Trustpilot