Siemens 3RT2017-2FB42 Contactor 3-pole 690V AC 12A 24V DC with diode

MPN
3RT20172FB42
Brand
Siemens
EAN-13
4011209847170
Order Code
06-8421
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 3RT2017-2FB42 contactor is designed for switching and controlling three-phase motors up to 690 V AC. It is robust and suitable for industrial automation systems, ensuring reliable performance in electric circuits. This electrical contactor is typically used in control panels, allowing for efficient motor management and operational safety.
Type Contactor
Coil Voltage 24 V
Compliance certificates CE
Connection Spring-loaded connector
Contact Type 3 makers
Country of origin Germany
Depth 73mm
Dimensions (W x H x D) 45 x 70 x 73 mm
Durability 3000 0000
Height 70mm
International Protection (IP) code IP20
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2017-2FB42
Misc Attribute 2 S00
Mounting Style Spring-loaded connector
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact N/A
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating relative humidity (H-H) 10 - 95%
Operating temperature (T-T) -25 - 60°C
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Package depth 77.5mm
Package height 73.5mm
Package width 50mm
Product colour Black
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 8.5A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 5.88399
Storage temperature (T-T) -55 - 80°C
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating DC
Weight 0.32
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot