Siemens 3RT2017-2BB42 Contactor 3-pole 12A 5.5kW 24V AC S00 PLC spring-terminals

MPN
3RT20172BB42
Brand
Siemens
EAN-13
4011209785496
Order Code
06-8419
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Siemens 3RT2017-2BB42 Contactor is a high-performance electrical component designed for switching applications up to 690 V AC. It is typically used in industrial automation and machinery for controlling electric motors. With its robust construction, it's suitable for rigorous environments requiring reliable motor control.
Type Contactor
Coil Voltage 690V AC
Connection Spring-loaded connector
Contact Type 3 makers
Depth 73mm
Dimensions (W x H x D) 45 x 70 x 73 mm
Durability 3000 0000
Height 70mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2017-2BB42
Misc Attribute 2 S00
Mounting Style Spring-loaded connector
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact N/A
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 8.5A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 5.516240624
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating DC
Weight 0.31
Width 45mm

Reviews

Be the first to submit a review

Trustpilot