Siemens Contactors Contactor 613543

Siemens Brand: Siemens
The Siemens Sirius contactors are electrical devices used in various industrial applications for switching and controlling AC and DC circuits.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Auxiliary contact type Misc Attribute 1 Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Voltage type for actuating Weight Type Connection Contact Type Current load Depth Dimensions Durability Height IP Rating Maximum Temperature
Siemens 3RT2016-1AP01 SIRIUS Contactor 9A 4kW 230V AC 3-pin screw connect
Siemens 3RT2016-1AP01 SIRIUS Contactor 9A 4kW 230V AC 3-pin screw connect
Standard range
Order code: 06-8389
MPN: 3RT20161AP01

Despatched within 4 working days - 50 in stock
1+ £24.83
Price per unit Ex VAT
230V AC 1 maker 3RT2016-1AP01 N/A 1 230 - 230V 230 - 230V N/A AC 0.23 Contactor Screw terminal 3 makers 9A 73mm (W x H x D) 45 x 58 x 73 mm 3.0E7 58mm IP20 +60°C
Siemens 3RT20161AP02 SIRIUS Contactor 9A 4kW 230V AC 3-pin S00 screw
Siemens 3RT20161AP02 SIRIUS Contactor 9A 4kW 230V AC 3-pin S00 screw
Standard range
Order code: 06-8391
MPN: 3RT20161AP02

Despatched within 4 working days - 19 in stock
1+ £26.08
Price per unit Ex VAT
230V AC 1 breaker 3RT2016-1AP02 1 N/A 230 - 230V 230 - 230V N/A AC 0.23 Contactor Screw terminal 3 makers 9A 73mm (W x H x D) 45 x 58 x 73 mm 3.0E7 58mm IP20 +60°C
Siemens 3RT2016-1BB41 SIRIUS Contactor 9 A 4 kW 24 V DC screw connection
Siemens 3RT2016-1BB41 SIRIUS Contactor 9 A 4 kW 24 V DC screw connection
Standard range
Order code: 06-8393
MPN: 3RT20161BB41

Despatched within 4 working days - 95 in stock
1+ £28.80
Price per unit Ex VAT
24V DC 1 maker 3RT2016-1BB41 N/A 1 N/A N/A 24 - 24V DC 0.29 Contactor Screw terminal 3 makers 9A 73mm (W x H x D) 45 x 58 x 73 mm 3.0E7 58mm IP20 +60°C
Siemens 3RT2016-1BB42 SIRIUS Contactor 4 kW 24 V DC 9 A 3-pole screw
Siemens 3RT2016-1BB42 SIRIUS Contactor 4 kW 24 V DC 9 A 3-pole screw
Standard range
Order code: 06-8395
MPN: 3RT20161BB42

Despatched within 4 working days - 114 in stock
1+ £28.32
Price per unit Ex VAT
24V DC 1 breaker 3RT2016-1BB42 1 N/A N/A N/A 24 - 24V DC 0.29 Contactor Screw terminal 3 makers 9A 73mm (W x H x D) 45 x 58 x 73 mm 3.0E7 58mm IP20 +60°C

Trustpilot