Siemens 3RT2016-1AP01 SIRIUS Contactor 9A 4kW 230V AC 3-pin screw connect

MPN
3RT20161AP01
Brand
Siemens
EAN-13
4011209783904
Order Code
06-8389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Siemens 3RT2016-1AP01 contactor is designed for controlling electrical power circuits up to 4 kW and supports a current rating of 9 A with a voltage of 230 V AC. It features an auxiliary contact, enhancing its functionality in various electrical systems. Typically used in industrial and commercial applications, this component is integral to reliable motor control and switching operations.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 1 maker
Connection Screw terminal
Contact Type 3 makers
Current load 9A
Depth 73mm
Dimensions (W x H x D) 45 x 58 x 73 mm
Durability 3.0E7
Height 58mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2016-1AP01
Misc Attribute 2 S00
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact N/A
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 4kW
Power Rating 4
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 8.5A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 3.677493749
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Weight 0.23
Width 45mm

Reviews

Be the first to submit a review

Trustpilot